ELXZ630ELL681MM20S | |
---|---|
DigiKey Part Number | 565-2050-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL681MM20S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL681MM20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.374 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.29 A @ 100 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥8.93200 | ¥89.32 |
50 | ¥8.14900 | ¥407.45 |
100 | ¥6.67620 | ¥667.62 |
500 | ¥5.32832 | ¥2,664.16 |
1,000 | ¥4.70151 | ¥4,701.51 |
2,500 | ¥4.38808 | ¥10,970.20 |
5,000 | ¥4.23137 | ¥21,156.85 |