680 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,040 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 680 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.238 A @ 120 Hz | 2.25 A @ 100 kHz | 18 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
161,519 In Stock | 1 : ¥8.54000 Cut Tape (CT) 400 : ¥4.47435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 595 mA @ 120 Hz | 1.19 A @ 100 kHz | 60 mOhms | - | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,032 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | 680 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.37 A @ 120 Hz | 3.16 A @ 100 kHz | 16 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
10,038 In Stock | 1 : ¥10.10000 Cut Tape (CT) 200 : ¥5.68075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 618.8 mA @ 120 Hz | 1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
1,273 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | 680 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.376 A @ 120 Hz | 1.835 A @ 100 kHz | 48 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
33,315 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.699 A @ 120 Hz | 2.265 A @ 100 kHz | 47 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
6,104 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.62 A @ 120 Hz | 2.16 A @ 100 kHz | 50 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
10,532 In Stock | 1 : ¥14.86000 Cut Tape (CT) 125 : ¥8.68336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.208 A @ 120 Hz | 1.61 A @ 100 kHz | 73 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
3,285 In Stock | 1 : ¥15.43000 Cut Tape (CT) 500 : ¥6.91314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,406 In Stock | 1 : ¥17.57000 Cut Tape (CT) 125 : ¥10.26816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.268 A @ 120 Hz | 1.69 A @ 100 kHz | 80 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
444 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | 680 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.89 A @ 120 Hz | 3.15 A @ 100 kHz | 20 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
2,203 In Stock | 1 : ¥22.17000 Cut Tape (CT) 125 : ¥12.99776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.268 A @ 120 Hz | 1.69 A @ 100 kHz | 80 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
2,426 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | 680 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.725 A @ 120 Hz | 2.3 A @ 100 kHz | 36 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
408 In Stock | 1 : ¥31.36000 Cut Tape (CT) 75 : ¥21.73520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 80 V | 68mOhm @ 100kHz | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.95 A @ 120 Hz | 2.6 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1,562 In Stock | 1 : ¥34.48000 Cut Tape (CT) 150 : ¥20.57160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 50 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 780 mA @ 100 Hz | 1.3 A @ 100 kHz | 72 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
3,439 In Stock | 1 : ¥35.47000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.12 A @ 120 Hz | 3.0316 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,104 In Stock | 1 : ¥37.52000 Bulk | Bulk | Active | 680 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.4 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,289 In Stock 375 Factory | 1 : ¥42.53000 Cut Tape (CT) 125 : ¥27.36752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 50 V | 73mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 1.208 A @ 120 Hz | - | 73 mOhms | - | 0.630" Dia (16.00mm) | 0.748" (19.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
547 In Stock | 1 : ¥48.77000 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.55 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
543 In Stock | 1 : ¥56.16000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.96 A @ 120 Hz | 4.233 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,592 In Stock | 1 : ¥85.38000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 160mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.13 A @ 100 Hz | - | 250 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,727 In Stock | 1 : ¥86.53000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 270mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3 A @ 120 Hz | 4.2 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
692 In Stock | 1 : ¥88.50000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 204.7mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.99 A @ 100 Hz | 6.92 A @ 10 kHz | 109 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
440 In Stock | 1 : ¥117.32000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | 120mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.03 A @ 100 Hz | - | 180 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,629 In Stock | 1 : ¥178.07000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | 160mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.34 A @ 100 Hz | 5.01 A @ 10 kHz | 110 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.835" (72.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead |