738W-CX2/01 | |
---|---|
DigiKey Part Number | Q281-ND |
Manufacturer | |
Manufacturer Product Number | 738W-CX2/01 |
Description | PWR ENT RCPT NEMA1-15 PANEL QC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 1-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 1-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.20mm x 12.20mm | |
Panel Thickness | 0.039" ~ 0.071" (1.00mm ~ 1.80mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.56100 | ¥75.61 |
100 | ¥6.78620 | ¥678.62 |
1,000 | ¥4.93532 | ¥4,935.32 |
5,000 | ¥4.31842 | ¥21,592.10 |
10,000 | ¥4.10251 | ¥41,025.10 |