850W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥1,461.35000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 20 A | 20 A | 70.8 A | 500 mA | - | - | 850W | ITE (Commercial) | - | 80% | - | Standby Output, Universal Input | Chassis Mount | 8.66" L x 3.21" W x 1.59" H (220.0mm x 81.5mm x 40.5mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
48 In Stock | 1 : ¥3,426.61000 Box | Box | Active | Front End | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | - | 70 A | 3.3 A | - | - | - | - | 850W | ITE (Commercial) | - | 94% | 0°C ~ 65°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm) | CE, NEMKO | 62368-1 | |||
54 In Stock | 1 : ¥2,986.97000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 70.8 A | - | - | - | - | - | 850W | ITE (Commercial) | 3 kV | 94.5% | -5°C ~ 50°C | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | CE | 62368-1 | |||
59 In Stock | 1 : ¥3,426.61000 Bulk | Bulk | Active | Front End | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | - | 70 A | 3.3 A | - | - | - | - | 850W | ITE (Commercial) | - | 94% | 0°C ~ 65°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm) | CE, NEMKO | 62368-1 | |||
87 In Stock | 1 : ¥2,758.49000 Bulk | Bulk | Obsolete | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 70 A | - | - | - | - | - | 850W | ITE (Commercial) | - | 82% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | CB, CE | - | |||
4 In Stock | 1 : ¥2,778.61000 Box | Box | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 71 A | - | - | - | - | - | 850W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 8.73" L x 3.38" W x 1.61" H (221.7mm x 85.9mm x 40.9mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥7,777.80000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 73 A | - | - | - | - | - | 850W | ITE (Commercial) | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) | - | - | |||
1 In Stock | 1 : ¥3,102.81000 Box | - | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 20 A | 20 A | 70.5 A | 300 mA | - | - | 850W | ITE (Commercial) | 2.6 kV | 87% | 0°C ~ 50°C | Standby Output, Universal Input | Benchtop | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | BSMI, CB, CCC, KC, TUV, UKCA, UL | - | ||
0 In Stock | 60 : ¥2,311.17900 Bulk | Bulk | Obsolete | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 70 A | - | - | - | - | - | 850W | ITE (Commercial) | - | 82% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | CB, CE | - | |||
0 In Stock | 60 : ¥2,311.17900 Bulk | Bulk | Obsolete | Front End | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 35 A | - | - | - | - | - | 850W | ITE (Commercial) | - | 82% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | CB, CE | - | |||
0 In Stock Check Lead Time | 5 : ¥2,952.44200 Tray | Tray | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 71 A | - | - | - | - | - | 850W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 8.73" L x 3.38" W x 1.61" H (221.7mm x 85.9mm x 40.9mm) | CE | - | |||
0 In Stock | 50 : ¥3,129.88620 Box | Box | Not For New Designs | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 69.2 A | - | - | - | - | - | 850W | ITE (Commercial) | 3 kV | 93% | -10°C ~ 55°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 5 : ¥4,268.80200 Tray | Tray | Active | Front End | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | - | - | - | - | - | 850W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.20" L x 3.44" W x 1.65" H (284.5mm x 87.4mm x 41.9mm) | - | - | |||
0 In Stock Check Lead Time | 5 : ¥4,860.79600 Box | Box | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 134 A | - | - | - | - | - | 850W | ITE (Commercial) | 3 kV | 94% | -10°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 12.45" L x 4.00" W x 1.61" H (316.2mm x 101.6mm x 40.9mm) | - | - | |||
0 In Stock Check Lead Time | 5 : ¥5,174.90200 Tray | Tray | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 71 A | - | - | - | - | - | 850W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | 80 Plus® Gold, Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PMBus™ PFC, Remote On/Off, Remote Sense, Standby | Rack Mount | 8.73" L x 3.38" W x 1.61" H (221.7mm x 85.9mm x 40.9mm) | CE | - | |||
0 In Stock Check Lead Time | 100 : ¥6,666.68970 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 73 A | - | - | - | - | - | 850W | ITE (Commercial) | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) | - | - | |||
0 In Stock Check Lead Time | 40 : ¥7,029.64525 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 73 A | - | - | - | - | - | 850W | ITE (Commercial) | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 70 A | - | - | - | - | - | 850W | ITE (Commercial) | - | 82% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | CB, CE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Front End | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 17.5 A | - | - | - | - | - | 850W | ITE (Commercial) | - | 82% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | CB, CE | - | |||
0 In Stock | Active | Box | Active | Enclosed | 7 | 85 ~ 264 VAC | 12V | 5V | 24V | 5V | 12V | 5V | 15 A | 6 A | 3 A | 21 A | 15 A | 21 A | 850W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 8 | 85 ~ 264 VAC | 48V | 5V | 48V | 5V | 24V | 24V | 4.17 A | 21 A | 4.17 A | 21 A | 3 A | 3 A | 850W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 |