DS850-3 | |
---|---|
DigiKey Part Number | 454-1469-ND |
Manufacturer | |
Manufacturer Product Number | DS850-3 |
Description | AC/DC CONVERTER 12V 850W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 70 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -10°C ~ 50°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,758.49000 | ¥2,758.49 |
3 | ¥2,590.76667 | ¥7,772.30 |
5 | ¥2,516.20600 | ¥12,581.03 |
10 | ¥2,423.00900 | ¥24,230.09 |
25 | ¥2,311.17840 | ¥57,779.46 |