MPR0812TER12Z02A | |
---|---|
DigiKey Part Number | 555-MPR0812TER12Z02A-ND |
Manufacturer | |
Manufacturer Product Number | MPR0812TER12Z02A |
Description | 850W, 12V, UNIVERSAL AC INPUT FR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 70.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94.5% | |
Operating Temperature | -5°C ~ 50°C | |
Features | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,986.97000 | ¥2,986.97 |
5 | ¥2,893.59400 | ¥14,467.97 |
10 | ¥2,800.25800 | ¥28,002.58 |
25 | ¥2,706.91720 | ¥67,672.93 |