AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥2,778.61000 Box | Box | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 71 A | 850W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 8.73" L x 3.38" W x 1.61" H (221.7mm x 85.9mm x 40.9mm) | CE | |||
0 In Stock Check Lead Time | 5 : ¥2,952.44200 Tray | Tray | Active | Front End | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 71 A | 850W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 8.73" L x 3.38" W x 1.61" H (221.7mm x 85.9mm x 40.9mm) | CE |