CAR1812FPB-Z01A

DigiKey Part Number
CAR1812FPB-Z01A-ND
Manufacturer
Manufacturer Product Number
CAR1812FPB-Z01A
Description
AC/DC CONVERTER 12V 850W
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
71 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
80 Plus® Gold, Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PMBus™ PFC, Remote On/Off, Remote Sense, Standby
Mounting Type
Rack Mount
Size / Dimension
8.73" L x 3.38" W x 1.61" H (221.7mm x 85.9mm x 40.9mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥5,174.90200¥25,874.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.