500W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥801.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
203 In Stock | 1 : ¥833.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | CB, CE, cURus, TUV | - | |||
96 In Stock | 1 : ¥2,195.38000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 500W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | CB | 62368-1 | |||
189 In Stock 33 Factory | 1 : ¥2,748.31000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | - | |||
90 In Stock 257 Factory | 1 : ¥2,748.31000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10.5 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | - | |||
154 In Stock | 1 : ¥773.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 13.9 A | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
39 In Stock | 1 : ¥6,840.82000 Bulk | Bulk | Active | Enclosed | 4 | 90 ~ 264 VAC | 5V | 3.3V | 12V | -12V | - | - | 50 A | 60 A | 12 A | 4 A | - | - | 500W | ITE (Commercial) | 1.5 kV | 84% | -25°C ~ 50°C | DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote Sense | Compact PCI® | 6.67" L x 1.59" W x 10.31" H (169.5mm x 40.3mm x 261.9mm) | cCSAus, CE, cULus, TUV | - | |||
88 In Stock 37 Factory | 1 : ¥2,498.49000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 14 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | - | |||
131 In Stock | 1 : ¥2,195.38000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10.5 A | - | - | - | - | - | 500W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | CB | 62368-1 | |||
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 13.9 A | - | - | - | - | - | 500W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
31 In Stock | 1 : ¥2,533.14000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 12V | - | - | - | - | - | 41.67 A | - | - | - | - | - | 500W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 90 ~ 305 VAC | 24V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 93% | -10°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 7.25" L x 4.00" W x 2.20" H (184.2mm x 101.6mm x 55.9mm) | CE | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10.4 A | - | - | - | - | - | 500W | ITE (Commercial) | - | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE | - | |||
12 In Stock | 1 : ¥1,724.72000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 100 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
14 In Stock 188 Factory | 1 : ¥2,748.31000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 42 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | - | |||
16 In Stock | 1 : ¥597.51000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 255 ~ 370 VDC | 5V | - | - | - | - | - | - | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | CB, CE, cURus, EAC, UKCA | 60950-1; 62368-1 | ||
15 In Stock | 1 : ¥932.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
3 In Stock | 1 : ¥1,375.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 100 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
13 In Stock | 1 : ¥1,714.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm) | CB, CE, cURus | 62368-1 | |||
2 In Stock | 1 : ¥4,408.25000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 13.8 A | - | - | - | - | - | 500W | ITE (Commercial), Medical | 4 kV | 92% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 7.09" L x 4.21" W x 1.85" H (180.0mm x 107.0mm x 47.0mm) | - | - | |||
4 In Stock | 1 : ¥834.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 13.9 A | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
5 In Stock | 1 : ¥937.81000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 33.3 A | - | - | - | - | - | 500W | Medical | 4 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 2.30" H (130.0mm x 86.0mm x 58.5mm) | CB, CE, cURus, EAC, TUV | - | |||
5 In Stock | 1 : ¥937.81000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | - | 18.5 A | - | - | - | - | - | 500W | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
5 In Stock | 1 : ¥937.81000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 36V | - | - | - | - | - | 13.9 A | - | - | - | - | - | 500W | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 2.30" H (130.0mm x 86.0mm x 58.5mm) | CB, CE, cURus, EAC, TUV | - |