CPA500-4530G | |
---|---|
DigiKey Part Number | 179-2688-ND |
Manufacturer | |
Manufacturer Product Number | CPA500-4530G |
Description | AC/DC CNVRTR 5V 3.3V +/-12V 500W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CPA500-4530G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Current - Output 2 | 60 A | |
Current - Output 3 | 12 A | |
Current - Output 4 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 50°C | |
Features | DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote Sense | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.67" L x 1.59" W x 10.31" H (169.5mm x 40.3mm x 261.9mm) | |
Approval Agency | cCSAus, CE, cULus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,840.82000 | ¥6,840.82 |
5 | ¥6,612.80000 | ¥33,064.00 |
10 | ¥6,384.76500 | ¥63,847.65 |