Bel Power Solutions AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥781.49000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 400 mA | 400 mA | - | - | 12W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
296 In Stock | 1 : ¥841.67000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 1.7 A | - | - | - | 20W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
247 In Stock | 1 : ¥841.67000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 1.2 A | - | - | - | 29W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
135 In Stock | 1 : ¥937.81000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | - | 24W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
17 In Stock | 1 : ¥937.81000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 5V | -5V | - | - | - | - | 1.5 A | 1.5 A | - | - | 15W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥937.81000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 24V | -24V | - | - | - | - | 600 mA | 600 mA | - | - | 29W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
220 In Stock | 1 : ¥985.92000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 2.4 A | - | - | - | 58W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | - | - | |||
184 In Stock | 1 : ¥1,300.19000 Bulk | Bulk | Active | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | -12V | - | - | - | 3 A | 1 A | 1 A | - | 39W | ITE (Commercial) | 4.242 kV | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 10.25" L x 4.00" W x 2.95" H (260.4mm x 101.6mm x 74.9mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
220 In Stock | 1 : ¥1,335.00000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 15V | - | - | - | - | - | 4.5 A | - | - | - | 68W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
60 In Stock | 1 : ¥1,386.39000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 16.5 A | 5 A | 500 mA | - | 125W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE | - | |||
40 In Stock | 1 : ¥1,386.39000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 10 A | 15 A | 5 A | 500 mA | 125W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE | - | |||
345 In Stock | 1 : ¥1,459.37000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 10 A | 15 A | 5 A | 500 mA | 125W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE | - | |||
236 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | - | 3 A | 1 A | 300 mA | - | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
89 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 3 A | 2 A | 200 mA | - | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
87 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 3 A | 2 A | 300 mA | - | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
57 In Stock | 1 : ¥1,564.71000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC, 180 ~ 300 VDC | 12V | - | - | - | - | - | 45 A | - | - | - | 540W | ITE (Commercial) | 3 kV | 94% | 0°C ~ 55°C | Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | CE | 60950-1; 62368-1 | |||
164 In Stock | 1 : ¥1,596.15000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 6.8 A | - | - | - | 82W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | - | - | |||
133 In Stock | 1 : ¥1,596.15000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | - | 115W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
172 In Stock | 1 : ¥1,625.21000 Bulk | Bulk | Active | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | -12V | - | - | - | 6 A | 1 A | 1 A | - | 54W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
175 In Stock | 1 : ¥1,654.28000 Bulk | Bulk | Active | Linear | 2 | 87 ~ 240 VAC | 5V | -5V | - | - | - | - | 6 A | 6 A | - | - | 60W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
154 In Stock | 1 : ¥1,654.28000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 12 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | - | - | |||
67 In Stock | 1 : ¥1,654.28000 Box | Box | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 24V | -24V | - | - | - | - | 2.4 A | 2.4 A | - | - | 115W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
33 In Stock | 1 : ¥1,654.28000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 3.4 A | 3.4 A | - | - | 90W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
238 In Stock | 1 : ¥1,683.26000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 48V | - | - | - | - | - | 3 A | - | - | - | 144W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
126 In Stock | 1 : ¥1,970.19000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 8.5 A | - | - | - | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - |