AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | 3 A | 1 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
83 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 3 A | 2 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
80 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 3 A | 2 A | 200 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
35 In Stock | 1 : ¥2,202.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 8 A | - | - | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
74 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 5 A | 1 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
34 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -5V | - | - | 3 A | 2 A | 500 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
17 In Stock | 1 : ¥1,525.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 3 A | 2 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -5V | - | - | 3 A | 2 A | 500 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 5 A | 1 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 3 A | 2 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | 3 A | 1 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 8 A | - | - | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 3 A | 2 A | 200 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 3 A | 2 A | 300 mA | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 8 A | - | - | 40W | ITE (Commercial) | 2.6 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE |