AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥1,714.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 48V | - | - | - | - | - | 10.5 A | 504W | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm) | CB, CE, cURus | 62368-1 | |||
286 In Stock | 1 : ¥1,637.04000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm) | CB, CE, cURus | 62368-1 | |||
13 In Stock | 1 : ¥1,714.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | - | - | - | - | - | 41.7 A | 500W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm) | CB, CE, cURus | 62368-1 |