AC DC Converters

Results: 5
Product Status
ActiveObsolete
Voltage - Output 1
5V12V24V36V48V
Current - Output 1
10.5 A14 A21 A42 A80 A
Efficiency
84%89%90%
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Size / Dimension
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)8.60" L x 4.10" W x 1.61" H (218.4mm x 104.1mm x 40.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
GWS500 Series
GWS500-24
AC/DC CONVERTER 24V 500W
TDK-Lambda
189
In Stock
33
Factory
1 : ¥2,498.49000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
21 A
500W
ITE (Commercial)
3 kV
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CE
GWS500 Series
GWS500-48
AC/DC CONVERTER 48V 500W
TDK-Lambda
89
In Stock
255
Factory
1 : ¥2,498.49000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
10.5 A
500W
ITE (Commercial)
3 kV
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CE
GWS500 Series
GWS500-36
AC/DC CONVERTER 36V 500W
TDK-Lambda
88
In Stock
37
Factory
1 : ¥2,498.49000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
36V
-
-
-
-
14 A
500W
ITE (Commercial)
3 kV
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CE
GWS500 Series
GWS500-12
AC/DC CONVERTER 12V 500W
TDK-Lambda
14
In Stock
179
Factory
1 : ¥2,498.49000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
42 A
500W
ITE (Commercial)
3 kV
89%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CE
AC/DC CONVERTER 5V 500W
GWS500-5
AC/DC CONVERTER 5V 500W
TDK-Lambda
0
In Stock
20 : ¥2,313.55600
Bulk
Bulk
Obsolete
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
80 A
500W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
8.60" L x 4.10" W x 1.61" H (218.4mm x 104.1mm x 40.9mm)
CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.