AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥801.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 41.7 A | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
45 In Stock | 1 : ¥812.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 10.45 A | 502W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
348 In Stock | 1 : ¥897.41000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 20.9 A | 502W | Household Appliances, ITE (Commercial) | 3.75 kV | 94.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
79 In Stock | 1 : ¥897.41000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 80 A | 400W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
907 In Stock | 1 : ¥935.75000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 20.9 A | 502W | Household Appliances, ITE (Commercial) | 3.75 kV | 94.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
154 In Stock | 1 : ¥773.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 13.9 A | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
15 In Stock | 1 : ¥932.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 41.7 A | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
3 In Stock | 1 : ¥821.23000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | 62368-1 | |||
5 In Stock | 1 : ¥834.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 10.45 A | 502W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
4 In Stock | 1 : ¥834.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 13.9 A | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
3 In Stock | 1 : ¥834.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 33.4 A | 501W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
2 In Stock | 1 : ¥935.10000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 80 A | 400W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥801.69000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥897.41000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 80 A | 336W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥801.69000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 33.4 A | 501W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥935.10000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 80 A | 336W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - |