AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 10.45 A | 502W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 13.9 A | 500W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 80 A | 400W | ITE (Commercial) | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 20.9 A | 502W | ITE (Commercial) | 4 kV | 94.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 41.7 A | 500W | ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 |