UDD32C03L01 | |
---|---|
DigiKey Part Number | YAG6682TR-ND - Tape & Reel (TR) YAG6682CT-ND - Cut Tape (CT) YAG6682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDD32C03L01 |
Description | TVS DIODE 3.3VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB 2.0, USB 3.0 | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.18140 | ¥118.14 |
500 | ¥0.96366 | ¥481.83 |
1,000 | ¥0.71499 | ¥714.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60153 | ¥1,804.59 |
6,000 | ¥0.57510 | ¥3,450.60 |
9,000 | ¥0.49738 | ¥4,476.42 |
30,000 | ¥0.48806 | ¥14,641.80 |
75,000 | ¥0.40412 | ¥30,309.00 |
150,000 | ¥0.39791 | ¥59,686.50 |