KG01ET | |
---|---|
DigiKey Part Number | 2449-KG01ET-ND |
Manufacturer | |
Manufacturer Product Number | KG01ET |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KG01ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.258" (6.55mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.137" (3.48mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.71600 | ¥67.90 |
131 | ¥2.35824 | ¥308.93 |
262 | ¥2.13924 | ¥560.48 |
524 | ¥1.99010 | ¥1,042.81 |
1,048 | ¥1.79104 | ¥1,877.01 |
2,620 | ¥1.68160 | ¥4,405.79 |
5,109 | ¥1.56219 | ¥7,981.23 |