F0505D-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 4
Unit Price: ¥116.91000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 5,926
Unit Price: ¥55.58000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 711
Unit Price: ¥83.33000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ¥95.93833
Datasheet

F0505D-1WR3

DigiKey Part Number
2725-F0505D-1WR3-ND
Manufacturer
Manufacturer Product Number
F0505D-1WR3
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 5 Leads
Size / Dimension
0.79" L x 0.39" W x 0.28" H (20.0mm x 10.0mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-