1752133 | |
---|---|
DigiKey Part Number | 277-8669-ND |
Manufacturer | |
Manufacturer Product Number | 1752133 |
Description | TERM BLOCK 5POS 25DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 25° (155°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1752133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 25° (155°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.14000 | ¥17.14 |