TPS62442RQRR | |
---|---|
DigiKey Part Number | 296-TPS62442RQRRTR-ND - Tape & Reel (TR) 296-TPS62442RQRRCT-ND - Cut Tape (CT) 296-TPS62442RQRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62442RQRR |
Description | IC REG BUCK ADJ 3A DL 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A/3A, 3A/2A 21-PowerVFQFN |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20000 | ¥182.00 |
25 | ¥17.17160 | ¥429.29 |
100 | ¥14.62990 | ¥1,462.99 |
250 | ¥13.73736 | ¥3,434.34 |
500 | ¥12.02018 | ¥6,010.09 |
1,000 | ¥9.95958 | ¥9,959.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.27271 | ¥27,818.13 |
6,000 | ¥8.92928 | ¥53,575.68 |