LT8334RDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8334RDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8334RDE#TRPBFCT-ND - Cut Tape (CT) 505-LT8334RDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8334RDE#TRPBF |
Description | IC REG BST SEPIC ADJ 5A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8334RDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
25 | ¥33.58120 | ¥839.53 |
100 | ¥29.10460 | ¥2,910.46 |
250 | ¥27.61188 | ¥6,902.97 |
500 | ¥24.77620 | ¥12,388.10 |
1,000 | ¥20.89559 | ¥20,895.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.55543 | ¥51,388.58 |