LT8334RDE#PBF | |
---|---|
DigiKey Part Number | 505-LT8334RDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8334RDE#PBF |
Description | IC REG BST SEPIC ADJ 5A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1 Output 5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8334RDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
91 | ¥29.10418 | ¥2,648.48 |
273 | ¥27.61201 | ¥7,538.08 |
546 | ¥24.77617 | ¥13,527.79 |
1,001 | ¥20.89563 | ¥20,916.53 |
2,548 | ¥19.85081 | ¥50,579.86 |