5988460207CF | |
---|---|
DigiKey Part Number | 350-2094-2-ND - Tape & Reel (TR) 350-2094-1-ND - Cut Tape (CT) 350-2094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988460207CF |
Description | LED RED/YELLOW CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 640nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.78000 | ¥27.80 |
100 | ¥1.59990 | ¥159.99 |
1,000 | ¥1.25189 | ¥1,251.89 |
2,000 | ¥1.14754 | ¥2,295.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.14756 | ¥4,590.24 |
8,000 | ¥1.04323 | ¥8,345.84 |
12,000 | ¥0.97368 | ¥11,684.16 |
28,000 | ¥0.93890 | ¥26,289.20 |