SD03LCC | |
---|---|
DigiKey Part Number | 1655-SD03LCCTR-ND - Tape & Reel (TR) 1655-SD03LCCCT-ND - Cut Tape (CT) 1655-SD03LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD03LCC |
Description | TVS ARRAY 3V SOD-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.00490 | ¥100.49 |
500 | ¥0.82000 | ¥410.00 |
1,000 | ¥0.60835 | ¥608.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51183 | ¥1,535.49 |
6,000 | ¥0.48935 | ¥2,936.10 |
9,000 | ¥0.42322 | ¥3,808.98 |
30,000 | ¥0.41528 | ¥12,458.40 |
75,000 | ¥0.34386 | ¥25,789.50 |
150,000 | ¥0.33858 | ¥50,787.00 |