PHL3-KIT | |
---|---|
DigiKey Part Number | PHL3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHL3-KIT |
Description | RES KIT 1K-9.53K 1/16W 1650PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.53k Ohm ±1% 1/16W Surface Mount 1650 Pieces (33 Values - 50 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1k ~ 9.53k | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 1650 Pieces (33 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.73000 | ¥283.73 |
10 | ¥246.28600 | ¥2,462.86 |