PHH1-KIT | |
---|---|
DigiKey Part Number | PHH1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHH1-KIT |
Description | RESISTOR KIT 1-7.5 1/10W 1100PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 7.5 Ohm ±1% 1/10W Surface Mount 1100 Pieces (22 Values - 50 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1 ~ 7.5 | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 1100 Pieces (22 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.21000 | ¥268.21 |
10 | ¥232.82200 | ¥2,328.22 |