PHJ1-KIT | |
---|---|
DigiKey Part Number | PHJ1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHJ1-KIT |
Description | RESISTOR KIT 1-1M 1/16W 10400PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 1M Ohm ±5% 1/16W Surface Mount 10400 Pieces (52 Values - 200 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1 ~ 1M | |
Power (Watts) | 1/16W | |
Tolerance | ±5% | |
Features | Moisture Resistant | |
Quantity | 10400 Pieces (52 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.20000 | ¥352.20 |
10 | ¥305.69200 | ¥3,056.92 |