CER ENG KIT 28 | |
---|---|
DigiKey Part Number | 399-12005-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 28 |
Description | CAP KIT CER 10PF-2.2UF 3000PCS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 2.2µF 6.3 ~ 100V Surface Mount, MLCC 3000 Pieces (30 Values - 100 Each) |
Datasheet | Datasheet |
EDA/CAD Models | CER ENG KIT 28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 2.2µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 100V | |
Tolerance | ±5%, ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 3000 Pieces (30 Values - 100 Each) | |
Packages Included | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.56000 | ¥372.56 |
10 | ¥323.40100 | ¥3,234.01 |