PHL2-KIT | |
---|---|
DigiKey Part Number | PHL2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHL2-KIT |
Description | RES KIT 100-910 1/16W 1100PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 910 Ohm ±1% 1/16W Surface Mount 1100 Pieces (22 Values - 50 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100 ~ 910 | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 1100 Pieces (22 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.93000 | ¥241.93 |
10 | ¥210.00700 | ¥2,100.07 |