PHL4-KIT | |
---|---|
DigiKey Part Number | PHL4-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHL4-KIT |
Description | RES KIT 10K-97.6K 1/16W 2800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/16W Surface Mount 2800 Pieces (56 Values - 50 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10k ~ 97.6k | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 2800 Pieces (56 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.49000 | ¥366.49 |
10 | ¥318.10500 | ¥3,181.05 |