MKP2-KIT | |
---|---|
DigiKey Part Number | 1572-MKP2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MKP2-KIT |
Description | MKP FILM CAP KIT |
Customer Reference | |
Detailed Description | Film Capacitor Kit 0.047µF ~ 1µF 310V Through Hole 16 Pieces (8 Values - 2 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Film | |
Capacitance Range | 0.047µF ~ 1µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 310V | |
Tolerance | ±10% | |
Applications | EMI, RFI Suppression | |
Features | X2 Safety Rated | |
Quantity | 16 Pieces (8 Values - 2 Each) | |
Packages Included | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.74000 | ¥177.74 |
10 | ¥154.27300 | ¥1,542.73 |