55803015 | |
---|---|
DigiKey Part Number | 732-4308-ND |
Manufacturer | |
Manufacturer Product Number | 55803015 |
Description | CONN RING CIRC M3 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular Tubular (Battery Lugs) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M3 Stud | |
Thickness | - | |
Width - Outer Edges | 0.256" (6.50mm) | |
Length - Overall | 0.472" (12.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
100 | ¥6.07530 | ¥607.53 |
500 | ¥5.45952 | ¥2,729.76 |
1,000 | ¥4.85199 | ¥4,851.99 |