2014472200 | |
---|---|
DigiKey Part Number | 900-2014472200TR-ND - Tape & Reel (TR) 900-2014472200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2014472200 |
Description | NANO-FIT PLUG TML 15AU 20-22 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.57630 | ¥157.63 |
1,000 | ¥1.25372 | ¥1,253.72 |
2,500 | ¥1.14628 | ¥2,865.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.96717 | ¥14,507.55 |
30,000 | ¥0.95284 | ¥28,585.20 |
75,000 | ¥0.93135 | ¥69,851.25 |