MBC0.25CP25 | |
---|---|
DigiKey Part Number | 1030-MBC0.25CP25-ND |
Manufacturer | |
Manufacturer Product Number | MBC0.25CP25 |
Description | GROUND BRAID TUBE 0.25"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Outer Dia | |
Thickness | 0.025" (0.64mm) | |
Wire Gauge - Ends | - | |
Length | 25.0' (7.62m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.11000 | ¥381.11 |
5 | ¥320.93800 | ¥1,604.69 |
10 | ¥290.85200 | ¥2,908.52 |
25 | ¥270.79080 | ¥6,769.77 |
50 | ¥260.76300 | ¥13,038.15 |
100 | ¥254.74410 | ¥25,474.41 |