MBC0.13CP25 | |
---|---|
DigiKey Part Number | 1030-MBC0.13CP25-ND |
Manufacturer | |
Manufacturer Product Number | MBC0.13CP25 |
Description | GROUND BRAID TUBE 0.13"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.125" (3.18mm, 1/8") - Outer Dia X 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper | |
Size, Supplied | 0.125" (3.18mm, 1/8") - Outer Dia | |
Thickness | 0.015" (0.38mm) | |
Wire Gauge - Ends | - | |
Length | 25.0' (7.62m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.00000 | ¥215.00 |
5 | ¥181.04200 | ¥905.21 |
10 | ¥164.07300 | ¥1,640.73 |
25 | ¥152.75320 | ¥3,818.83 |
50 | ¥147.09660 | ¥7,354.83 |
100 | ¥143.70200 | ¥14,370.20 |