326854 | |
---|---|
DigiKey Part Number | A28284-ND |
Manufacturer | |
Manufacturer Product Number | 326854 |
Description | CONN RING CIRC 14-16AWG #2 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 326854 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.180" (4.57mm) | |
Length - Overall | 0.445" (11.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.53200 | ¥63.30 |
50 | ¥2.46960 | ¥123.48 |
100 | ¥2.11810 | ¥211.81 |
250 | ¥1.91552 | ¥478.88 |
500 | ¥1.87364 | ¥936.82 |