58509-1 | |
---|---|
DigiKey Part Number | A31883-ND |
Manufacturer | |
Manufacturer Product Number | 58509-1 |
Description | DIE SET 22-10AWG BUDGET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,683.10000 | ¥6,683.10 |
10 | ¥6,222.15600 | ¥62,221.56 |