34404 | |
---|---|
DigiKey Part Number | A28302-ND |
Manufacturer | |
Manufacturer Product Number | 34404 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.708" (17.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.63360 | ¥65.84 |
50 | ¥2.57780 | ¥128.89 |
100 | ¥2.20350 | ¥220.35 |
250 | ¥1.98316 | ¥495.79 |
500 | ¥1.87298 | ¥936.49 |
1,000 | ¥1.64163 | ¥1,641.63 |
2,500 | ¥1.63060 | ¥4,076.50 |