31122 | |
---|---|
DigiKey Part Number | A28308-ND |
Manufacturer | |
Manufacturer Product Number | 31122 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.93600 | ¥73.40 |
50 | ¥2.87340 | ¥143.67 |
100 | ¥2.45640 | ¥245.64 |
250 | ¥2.21072 | ¥552.68 |
500 | ¥2.08792 | ¥1,043.96 |
1,000 | ¥1.83005 | ¥1,830.05 |
2,500 | ¥1.81772 | ¥4,544.30 |