328377 | |
---|---|
DigiKey Part Number | 328377-ND |
Manufacturer | |
Manufacturer Product Number | 328377 |
Description | CONN RING CIRC 14-16AWG #2 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.180" (4.57mm) | |
Length - Overall | 0.445" (11.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72100 | ¥47.21 |
25 | ¥4.70240 | ¥117.56 |
50 | ¥4.58600 | ¥229.30 |
100 | ¥3.93330 | ¥393.33 |
250 | ¥3.55748 | ¥889.37 |
500 | ¥3.35978 | ¥1,679.89 |
1,000 | ¥2.94477 | ¥2,944.77 |
3,000 | ¥2.90526 | ¥8,715.78 |