MBC0.50CP25 | |
---|---|
DigiKey Part Number | 1030-MBC0.50CP25-ND |
Manufacturer | |
Manufacturer Product Number | MBC0.50CP25 |
Description | GROUND BRAID TUBE 0.5"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Outer Dia | |
Thickness | 0.020" (0.51mm) | |
Wire Gauge - Ends | - | |
Length | 25.0' (7.62m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.28000 | ¥440.28 |
5 | ¥412.75200 | ¥2,063.76 |
10 | ¥385.22400 | ¥3,852.24 |
25 | ¥365.96720 | ¥9,149.18 |
50 | ¥357.71240 | ¥17,885.62 |
100 | ¥349.45700 | ¥34,945.70 |