EPS-300 3/16"BL48"BX | |
---|---|
DigiKey Part Number | EPS3316K-ND |
Manufacturer | |
Manufacturer Product Number | EPS-300 3/16"BL48"BX |
Description | HEATSHRINK EPS300 3/16"X4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.22000 | ¥167.22 |
5 | ¥151.27000 | ¥756.35 |
10 | ¥119.43400 | ¥1,194.34 |
25 | ¥111.46800 | ¥2,786.70 |
50 | ¥105.89460 | ¥5,294.73 |
100 | ¥103.50570 | ¥10,350.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/174/680/EPS3316K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/174/680/EPS3316K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/174/680/EPS3316K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/174/680/EPS3316K_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/174/680/EPS3316K_tmb.jpg)