EPS300-1/2-48"-BLACK-75 PCS | |
---|---|
DigiKey Part Number | 3M161188-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1/2-48"-BLACK-75 PCS |
Description | HEATSHRINK TUBING 1/2-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.63000 | ¥107.63 |
5 | ¥102.74600 | ¥513.73 |
10 | ¥78.27900 | ¥782.79 |
25 | ¥73.38600 | ¥1,834.65 |
50 | ¥68.49440 | ¥3,424.72 |
100 | ¥65.06920 | ¥6,506.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/350/662/MFG_FP-301-1-RED_tmb.jpg)