8655MH2501BLF | |
---|---|
DigiKey Part Number | 609-3131-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH2501BLF |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH2501BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥47.25000 | ¥472.50 |
25 | ¥44.63800 | ¥1,115.95 |
50 | ¥43.55000 | ¥2,177.50 |
100 | ¥41.37200 | ¥4,137.20 |
300 | ¥37.01683 | ¥11,105.05 |
500 | ¥34.83952 | ¥17,419.76 |
1,000 | ¥30.48451 | ¥30,484.51 |
2,500 | ¥28.96031 | ¥72,400.77 |