DBP25S065TLF | |
---|---|
DigiKey Part Number | 609-2815-ND |
Manufacturer | |
Manufacturer Product Number | DBP25S065TLF |
Description | CONN D-SUB RCPT 25POS SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBP25S065TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.03000 | ¥131.03 |
10 | ¥113.54200 | ¥1,135.42 |
25 | ¥107.61760 | ¥2,690.44 |
60 | ¥106.05833 | ¥6,363.50 |
120 | ¥93.58150 | ¥11,229.78 |
240 | ¥87.34242 | ¥20,962.18 |
480 | ¥85.47073 | ¥41,025.95 |
960 | ¥81.10372 | ¥77,859.57 |