8655PHRA2501LF | |
---|---|
DigiKey Part Number | 609-1464-ND |
Manufacturer | |
Manufacturer Product Number | 8655PHRA2501LF |
Description | CONN BACKSHELL 25POS 45DEG BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655PHRA2501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
10 | ¥34.89700 | ¥348.97 |
25 | ¥33.05600 | ¥826.40 |
50 | ¥32.28600 | ¥1,614.30 |
100 | ¥30.74890 | ¥3,074.89 |
300 | ¥26.90550 | ¥8,071.65 |
500 | ¥26.13666 | ¥13,068.33 |
1,000 | ¥22.29300 | ¥22,293.00 |
2,500 | ¥20.75558 | ¥51,888.95 |