EPS300-1-48"-RED-24 PCS | |
---|---|
DigiKey Part Number | 3M158102-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1-48"-RED-24 PCS |
Description | HEATSHRINK TUBING 1-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.59000 | ¥173.59 |
5 | ¥146.20400 | ¥731.02 |
10 | ¥132.50000 | ¥1,325.00 |
25 | ¥123.36280 | ¥3,084.07 |
50 | ¥118.79260 | ¥5,939.63 |
100 | ¥116.05100 | ¥11,605.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/174/680/EPS3316K_tmb.jpg)