EPS300-1-48"-BLACK-5 PCS | |
---|---|
DigiKey Part Number | 3M161202-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1-48"-BLACK-5 PCS |
Description | HEATSHRINK TUBING 1-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.08000 | ¥502.08 |
2 | ¥461.78500 | ¥923.57 |
3 | ¥439.71000 | ¥1,319.13 |
5 | ¥413.41400 | ¥2,067.07 |
7 | ¥396.94571 | ¥2,778.62 |
10 | ¥380.20800 | ¥3,802.08 |
25 | ¥340.38880 | ¥8,509.72 |
50 | ¥325.13420 | ¥16,256.71 |