W958D8NBYA5I TR | |
---|---|
DigiKey Part Number | 256-W958D8NBYA5ITR-ND - Tape & Reel (TR) 256-W958D8NBYA5ITRCT-ND - Cut Tape (CT) 256-W958D8NBYA5ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W958D8NBYA5I TR |
Description | IC PSRAM 256MBIT HYPERBS 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.84300 | ¥298.43 |
25 | ¥29.19720 | ¥729.93 |
50 | ¥29.04140 | ¥1,452.07 |
100 | ¥26.03900 | ¥2,603.90 |
250 | ¥25.94396 | ¥6,485.99 |
500 | ¥24.99590 | ¥12,497.95 |
1,000 | ¥23.76353 | ¥23,763.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.51075 | ¥47,021.50 |